需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY289.600 (CNY327.248) |
产品信息
产品概述
EV-VN9004AJ is a VN9004AJ evaluation board c comes pre-assembled with VN9004AJ high-side driver. The VN9004AJ is a single channel high-side driver manufactured using ST proprietary VIPower M09 technology and housed in a PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analogue output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load.
- Maximum transient supply voltage is 36V
- Typical on-state resistance of 8mohm per channel
- Current limitation (typ.) is 108A
- 0.5µA standby current
- Active low FaultRST pin unlatches the output in case of fault or disables latch-off functionality
技术规格
STMicroelectronics
电源管理
评估板 VN9004AJ
No SVHC (25-Jun-2025)
VN9004AJ
高压侧驱动器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书