需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY273.900 (CNY309.507) |
产品信息
产品概述
EV-VN9006AJ is a VN9006AJ evaluation board which provides an easy way to connect VN9006AJ into the existing system. The EV-VN9006AJ comes pre-assembled with VN9006AJ high-side driver. On board minimum set of electrical components enables user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN9006AJ is a single channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. Applications are automotive resistive, inductive and capacitive loads, protected supply for ADAS systems: radars and sensors.
- Operating voltage VCC range from 4 to 28V and 82A typ current limitation
- Extreme low voltage operation for deep cold cranking applications
- Single channel smart high-side driver with current sense analogue feedback
- Very low standby current and compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection and sense enable/disable
- Undervoltage shutdown, overvoltage clamp, load current limitation protections
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery through self turn-on and electrostatic discharge protection
技术规格
STMicroelectronics
电源管理
评估板 VN9006AJ
No SVHC (25-Jun-2025)
VN9006AJ
高压侧驱动器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书