打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY823.470 (CNY930.5211) |
包装规格:每个
最低: 1
多件: 1
CNY823.47 (CNY930.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ATSAME54-XPRO is a SAM E54 Xplained Pro evaluation kit. This is a hardware platform for evaluating the ATSAME54P20A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAME54P20A and explains how to integrate the device into a custom design. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- ATSAME54P20A microcontroller, Arm® Cortex®-M4F Core
- Digital I/O - 2 mechanical buttons (user and reset button), 1 Atmel QTouch button, 1 yellow user LED
- 256Mb QSPI flash, ATECC508 CryptoAuthentication™ device
- AT24MAC402 serial EEPROM with EUI-48™ MAC address
- RJ45 with magnetics, KSZ8091RNA PHY, 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver
- SD/SDIO card connector, parallel capture controller header (ArduCAM compatible)
- ATA6561 CAN transceiver, backup SuperCapacitor, 32.768kHz & 12MHz crystal
- 10-pin cortex debug connector with SWD, 20-pin cortex debug + ETM connector with four bit trace
- USB interface, host, and device, three Xplained Pro extension headers
- Azure certified device with IoT plug and play running on the Azure RTOS operating system
技术规格
硅芯制造商
Microchip
硅芯系列号
SAM E54
内核子架构
Cortex-M4
套件内容
SAM E54 Xplained Pro开发板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
ARM
硅芯号
ATSAME54P20A
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.016