打印页面
已停产
产品信息
产品概述
- Starter kit (UK adapter) for LattePanda V1.0 single board computer
- Not compatible with LattePanda Alpha & Delta
- Includes everything need to get LattePanda going right out of the box
- High quality EU power supply to power up LattePanda with a solid 5V at 2.5A
- Durable USB cable with etched LattePanda logo
- Low noise fan with adhesive pad that can stick on the LattePanda's metal shielding
- Power fan from the LattePanda's CN2 headers
- Heatsinks keep LattePanda cool by covering all the heat sources with these pure copper heatsinks
- Solid transparent enclosure for LattePanda to keep out dust and prevent ESD damage
- A durable gold plated HDMI cable with moulded grips (length 1m)
内容
Wall adapter USB power supply (EU standard) (FIT0501), Double sides micro USB cable (FIT0479), Pure copper heatsink (FIT0506), 3.5cm cooling fan (FIT0504), 3feet HDMI cable (FIT0480), Acrylic case (FIT0474).
技术规格
配件类型
LattePanda入门套件 (EU适配器)
产品范围
-
适用于
LattePanda V1.0开发板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.48