需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.000 (CNY66.670) |
| 5+ | CNY57.820 (CNY65.3366) |
产品概述
CMHOOK1U is a 1U vertical server rack cable management D-Ring hook. It is installed on the front or back of your standard server rack to provide a an organized channel cables. This metal D-ring hanger protects rack-mount equipment by offloading the weight of the cables in your rack, reducing strain on expensive network equipment. This patch cord organizer also provides passive cooling for your rack by routing cables away from equipment, allowing airflow. This helps to ensure your rack remains at an optimal temperature, reducing heat-related damage. Each 1U patch cable hook is constructed of solid steel and features a flexible opening, so you can easily insert bundled cables. The CMHOOK1U is backed by a StarTech 2-yearwarranty.
- Add a cable management hook to your server rack or cabinet for strain relief and organization
- 1U bracket can be mounted to any standard rack post
- Sturdy steel construction
- Use with server racks and cabinets, structured wiring closets and network distribution cabling
- 2.2x3.9in (5.7x10cm) cable organizer/rackmount cable ring/cable D-ring/cable manager
技术规格
D型环
-
Startech 1U Vertical Server Rack Cable Management
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书