打印页面
29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY121.900 (CNY137.747) |
| 5+ | CNY113.090 (CNY127.7917) |
| 10+ | CNY111.430 (CNY125.9159) |
| 50+ | CNY109.760 (CNY124.0288) |
| 100+ | CNY86.250 (CNY97.4625) |
包装规格:每个
最低: 1
多件: 1
CNY121.90 (CNY137.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PrevaLED Bar G4 area and bar light engine is a 3-row LED module suitable for 3 x 11 optics. Applications includes retail, supermarkets and industry.
- Cut out area for shadow-free wiring, push-in connector for automated wiring
- HV-type for serial connection, LV-type for parallel connection
- Average lifetime (L80 B10) up to 70,000h (temperature at Tc = 55°C)
- Nominal voltage of 29V, nominal current of 0.5A, on-mode power of 15.1W
- Energy consumption in on-mode (GMS) is 15.1KWh/1000h, luminous efficacy is 183lm/W
- Colour rendering index Ra <gt/>80, correlated colour temperature CCT (GMS) is 3000K
- Useful luminous flux (Φuse) (GMS) is 2634lm
- Starting time <lt/> 0.1s, warm-up time (60%) is <lt/> 2s, number of LEDs per module is 66
- Product weight is 98g, height is 5mm, length is 560mm, width is 55mm
- IP20 protection, temperature range in operation at Tc point is -20 to 75°C
技术规格
光线颜色
暖白
额定功率
15.1W
光条长度
560mm
产品范围
PrevaLED Bar G4 Series
光输出
2634lm
电源电压
29V
IP密封等级
IP20
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.097862