打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY446.140 (CNY504.1382) |
| 5+ | CNY437.220 (CNY494.0586) |
包装规格:每个
最低: 1
多件: 1
CNY446.14 (CNY504.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This PCIe to PCI adaptor card allows the use of low profile PCI expansion cards in a server or desktop motherboard PCI Express slot.
- Compliant with PCI Express Specification 1.0a and PCI Specification 2.2
- Connects through a PCIe 1x slot to provide a low profile PCI slot in its place
- Spare full size bracket for PCI Express card for use in larger desktop or server PCI Express slots
- Innovative bracket design adapts and secures the existing low profile bracket of the PCI card
- LP4 power connector links to PC power supply for universal voltage PCI cards (3.3V/5V)
- Supports Win 2000/XP/Vista/7/8
内容
Contents: Card, connection lead and guide
技术规格
转换自
PCI-E x1
SVHC(高度关注物质)
To Be Advised
转换至
PCI
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.12