打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:9 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,251.520 (CNY4,804.2176) |
包装规格:每个
最低: 1
多件: 1
CNY4,251.52 (CNY4,804.22 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The StarTech USB 3.0 fibre optic converter is compact and portable making it easy to connect and be up and running quickly wherever you are. Simply plug the adaptor into a USB port and install the drivers then the adaptor is ready to transmit over a fibre network. Ideal for secure network connectivity, perfect for mobile professionals.
- Utilise the USB 3.0 Type-A port on your laptop or tablet to provide a secure fibre network connection
- Provides a 1000Mbps Ethernet network connection and 1000Base-SX optical transeiver
- Fibre-to-the-desk connectivity (FTTD) enhances security
- Add a 1000Mbps 1000BaseSX SC Ethernet connection through a USB 3.0 Type-A interface
- Highly portable design, no need for an external power adaptor
- 1000Base-SX 1X9 SC optical transceriver
- 550m Range over multimode fibre
- Supports Windows, macOS and Linux
- Plug and play installation
- Wake on LAN support
- Dimensions (HxWxD): 20x140x170mm
- 2 Year manufacturer warranty
内容
Adaptor and user guide
技术规格
网络接口
光纤SC
SVHC(高度关注物质)
To Be Advised
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.11