有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY251.570 (CNY284.2741) |
| 5+ | CNY246.540 (CNY278.5902) |
产品信息
产品概述
USB31000NDS is a USB 3.0 to Gigabit Ethernet NIC network adapter. The USB 3.0 to Gigabit Ethernet network adapter adds a single RJ45 Ethernet port to a USB-enabled computer system, with support for Gigabit network connections at full bandwidth when used with a USB 3.0 host connection, unlike USB 2.0 adapters. This compact USB 3.0 NIC works with 10/100/1000 Mbps networks and offers backward compatibility with USB 2.0/1.x computer systems (speed limited by USB bus), making it an ideal portable replacement LAN adapter or laptop accessory. It supports features such as Jumbo Fra Can mes, VLAN tagging and Wake on LAN (WOL), provides versatile Gigabit network performance for home or business use. Can replace a failed integrated network adapter with an external, USB Ethernet solution to avoid opening the computer case.
- Add Gigabit Ethernet capabilities to a desktop or laptop
- IEEE 802.3, 802.3u and 802.3ab (10BASE-T, 100BASE-TX, and 1000BASE-T) compatible
- Crossover detection and auto-correction (auto MDIX)
- IEEE 802.1Q VLAN tagging support, jumbo frame support
- Supports checksum offload (IPv4, IPv6, TCP, UDP) and large send offload
- Activity and link LED indicators, compact, lightweight design
- 100m [328ft] maximum distance, 5V DC input/output voltage
- Black colour, plastic material
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
内容
USB 3.0 to Gigabit Ethernet adapter, Driver CD, Instruction manual.
技术规格
USB 3.0
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书