打印页面
1 有货
360 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY223.620 (CNY252.6906) |
| 5+ | CNY202.490 (CNY228.8137) |
| 10+ | CNY181.350 (CNY204.9255) |
| 50+ | CNY169.590 (CNY191.6367) |
| 100+ | CNY157.820 (CNY178.3366) |
| 250+ | CNY154.670 (CNY174.7771) |
包装规格:每个
最低: 1
多件: 1
CNY223.62 (CNY252.69 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The HFBR-14E4Z is a 160Mbaud 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This transmitter is compatible with popular "industry-standard" housed connector SC and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to +85°C Wide operating temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
波长典型值
820nm
数据转送距离
2700m
正向电压
1.84V
信号速率最大值
160Mbaud
产品范围
-
数据率最大值
160Mbps
正向电流 If
100mA
反向电压Vr
3.8V
光纤连接器类型
SC
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.004536