打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
10+ | CNY4.940 (CNY5.5822) |
50+ | CNY4.320 (CNY4.8816) |
100+ | CNY4.240 (CNY4.7912) |
500+ | CNY4.150 (CNY4.6895) |
包装规格:每个
最低: 10
多件: 10
CNY49.40 (CNY55.82 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 515-1027F is a 1-element transparent panel-mount LED Round Light Pipe made of high transmissivity polycarbonate. The Optopipe™ MicroLED SMT LED optical light pipe designed to replace 5mm right angle through-hole device. This Optopipe's™ light emitting surface appears bright and uniformly luminous. It is reliably held in the panel by 3 press-fit splines. This Optopipe™ functions as a through-the-case indicator with a textured finish on its light-emitting surface that increases its viewing angle. The light source can be any super-bright 597 Series SMT LED. The emitting surface of the light source should be located no more than 0.02-inch from the Optopipe™.
- ESD protection
- Secures to panel by press-fit
- UL94V-0 Flammability rating
- -30 to 100°C Operating temperature range
技术规格
长度
8.26mm
光管形状
圆形
光管安装
面板
产品范围
-
光管数
1光管
安装方向
Panel
光管颜色
透明
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.001