打印页面
图片仅用于图解说明,详见产品说明。
14 有货
需要更多?
14 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY606.700 (CNY685.571) |
5+ | CNY449.780 (CNY508.2514) |
10+ | CNY396.110 (CNY447.6043) |
50+ | CNY353.960 (CNY399.9748) |
100+ | CNY326.300 (CNY368.719) |
包装规格:每个
最低: 1
多件: 1
CNY606.70 (CNY685.57 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
High temperature 200°C HP series radial conformally coated ceramic capacitors (industrial grade) are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives and defence applications. These devices are well suited for timing, resonant, bypass and decoupling applications. Applications include downhole exploration and mining, aerospace engine compartments, electric ballast, measuring equipment an inverter power supply.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- High-temperature solder meets EIA RS–198, method 302, condition B
技术规格
电容
750pF
电容公差
± 5%
电介质特征
C0G / NP0
电容外壳 / 包装
径向引线
产品直径
-
产品宽度
3.81mm
工作温度最小值
-55°C
合规
-
电压(DC)
25V
电容端子
PC引脚
引脚节距
5.08mm
产品范围
HP LDD Indust HT200C Series
产品长度
7.62mm
产品高度
7.62mm
工作温度最高值
200°C
SVHC(高度关注物质)
Lead (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0001