打印页面
30 有货
需要更多?
30 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY27.970 (CNY31.6061) |
5+ | CNY26.070 (CNY29.4591) |
10+ | CNY24.170 (CNY27.3121) |
25+ | CNY22.850 (CNY25.8205) |
50+ | CNY21.970 (CNY24.8261) |
190+ | CNY20.220 (CNY22.8486) |
包装规格:每个
最低: 1
多件: 1
CNY27.97 (CNY31.61 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商VISHAY
制造商产品编号IHD3EB104L
库存编号1704136
产品范围IHD Series
技术数据表
产品范围IHD Series
电感100mH
额定直流电流70mA
直流电阻最大值76ohm
电感公差± 15%
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
The IHD3EB104L is an axial leaded Filter Inductor with ferrite core. This high current inductor features solid soft copper wire, 20AWG tinned copper lead terminals and polyolefin tubing encapsulation with flame-retardant UL type VW-1 per MIL-I-23053/5, class 3 requirements. High saturation bobbin of the inductor allows high inductance with low DC resistance and high resistivity core offers very high parallel resistance, resulting in maximum coil performance. The inductance measured at 1V with zero DC current. Supports 1kHz frequency and ±15% inductance tolerance. The inductance measured at 1V with zero DC current.
- Low DC resistance
- Protected by polyolefin tubing
- Pre-tinned leads
- 20 Sleeveless models
技术规格
产品范围
IHD Series
额定直流电流
70mA
电感公差
± 15%
电感
100mH
直流电阻最大值
76ohm
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.005