需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.790 (CNY65.3027) |
| 10+ | CNY46.640 (CNY52.7032) |
| 25+ | CNY42.550 (CNY48.0815) |
| 50+ | CNY38.740 (CNY43.7762) |
| 100+ | CNY38.000 (CNY42.940) |
产品信息
产品概述
The MPC10 series delivers a compact, space-saving design with dimensions as small as 1.57 × 1 inch, while supporting a wide input voltage range of 85–305 VAC or 100–430 VDC. Engineered for energy efficiency, the series features extremely low no-load power consumption and high conversion efficiency, helping to minimize power loss and improve overall system performance. MPC10 converters provide a cost-effective and highly reliable power solution, with stable operation across a wide temperature range of –40 °C to +85 °C. Multiple package and enclosure options are available to ensure easy installation and flexible integration. With excellent EMC performance, the MPC10 series complies with international safety and EMC standards. These converters are widely used in industrial equipment, household appliances, communication systems, and test & measurement instruments.
- Compact PCB-mount design for seamless integration into industrial, ITE, and household applications
- Single DC output with standard voltages: 5 V, 12 V, 15 V, and 24 V
- Power rating up to 10 W to support low- to medium-power applications
- Wide AC input range for compatibility with global mains voltages
- High conversion efficiency to reduce energy loss and heat generation
- Low no-load power consumption for energy-efficient operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High isolation between input and output for safe operation
- Compact form factor suitable for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN)
技术规格
ITE, 工业和家用
9.9W
660mA
-
-
85V AC 至 305V AC
21mm
MP-YMC
1输出
15VDC
-
-
固定输出
25.4mm
40mm
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书