产品概述
The PTH08T241WAD is a 1-output 55W through hole-mount non-isolated Adjust Power Module with TurboTrans™. This module represents the 2nd generation of the popular PTH series power modules and includes a reduced footprint and additional features. The PTH08T241W is optimized to be used with all ceramic capacitors. Operating from an input voltage range of 4.5 to 14V, the PTH08T241W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T241W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults.
- High performance
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- Auto-Track sequencing
- Point-of-load alliance (POLA) compatible
- Designed to meet ultra-fast transient requirements up to 300A/µs
- SmartSync technology
- Ceramic cap version
- ±1.5% Total output voltage variation
- 96% Efficiency
技术规格
POLA
690mV
10A
4.5V
8.5mm
15.75mm
55W
5.5V
可调
14V
22.1mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书