打印页面
30 有货
需要更多?
30 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY183.250 (CNY207.0725) |
| 10+ | CNY147.180 (CNY166.3134) |
| 25+ | CNY138.110 (CNY156.0643) |
| 50+ | CNY133.170 (CNY150.4821) |
| 100+ | CNY128.220 (CNY144.8886) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY183.25 (CNY207.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号TRF370417IRGET
库存编号
切割卷带3009097
切割卷带3009097RL
最低频率50MHz
最高频率6GHz
电源电压最小值4.5V
针脚数24引脚
电源电压最大值5.5V
工作温度最小值-40°C
封装类型VQFN
工作温度最高值85°C
产品范围-
湿气敏感性等级MSL 2 - 1年
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
The TRF370417IRGET is a 50MHz to 6.0GHz Quadrature Modulator with 1.7V common-mode voltage. The low-noise direct quadrature modulator, capable of converting complex modulated signals from baseband or IF directly up to RF. The TRF370417 is a high-performance, superior-linearity device that operates at RF frequencies of 50MHz through 6GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential to single-ended converter and an RF amplifier capable of driving a single-ended 50Ω load without any need of external components. The TRF370417 requires a 1.7V common-mode voltage for optimum linearity performance.
- 76dBc single-carrier WCDMA ACPR at -8dBm channel power
- -162.3dBm/Hz at 2140MHz Low noise floor
- OIP3 of 26.5dBm at 2140MHz
- P1dB of 12dBm at 2140MHz
- Carrier feed through of -38dBm at 2140MHz
- Side-band suppression of -50dBc at 2140MHz
- Silicon germanium technology
- 1.7V CM at I, Q baseband inputs
技术规格
最低频率
50MHz
电源电压最小值
4.5V
电源电压最大值
5.5V
封装类型
VQFN
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
最高频率
6GHz
针脚数
24引脚
工作温度最小值
-40°C
工作温度最高值
85°C
湿气敏感性等级
MSL 2 - 1年
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000074