打印页面
551 有货
需要更多?
551 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY64.870 (CNY73.3031) |
| 10+ | CNY49.990 (CNY56.4887) |
| 25+ | CNY46.250 (CNY52.2625) |
| 50+ | CNY44.200 (CNY49.946) |
| 100+ | CNY42.140 (CNY47.6182) |
| 250+ | CNY40.210 (CNY45.4373) |
| 500+ | CNY40.030 (CNY45.2339) |
包装规格:每个
最低: 1
多件: 1
CNY64.87 (CNY73.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The TDA5051AT/C1 is a modem IC, specifically dedicated to ASK transmission by means of the home power supply network, at 600 baud or 1200 baud data rate. It operates from a single 5V supply.
- Full Digital Carrier Generation and Shaping
- Modulation/Demodulation frequency set by clock adjustment from Microcontroller or On-chip oscillator
- High Clock Rate of 6-bit D/A (Digital to Analogue) Converter for Rejection of Aliasing Components
- Fully Integrated Output Power Stage with Overload Protection
- Automatic Gain Control (AGC) at Receiver Input
- 8-bit A/D (Analogue to Digital) Converter and Narrow Digital Filtering
- Digital Demodulation Delivering Baseband Data
- Easy Compliance with EN50065-1 with Simple Coupling Network
- Few External Components for Low Cost Applications
技术规格
最低频率
6.08MHz
电源电压最小值
4.75V
电源电压最大值
5.25V
封装类型
SOIC
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
最高频率
9.504MHz
针脚数
16引脚
工作温度最小值
-50°C
工作温度最高值
100°C
湿气敏感性等级
MSL 2 - 1年
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.453592