需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY72.220 (CNY81.6086) |
| 10+ | CNY60.840 (CNY68.7492) |
| 25+ | CNY57.230 (CNY64.6699) |
| 50+ | CNY55.150 (CNY62.3195) |
| 100+ | CNY53.000 (CNY59.890) |
| 250+ | CNY50.730 (CNY57.3249) |
| 500+ | CNY48.280 (CNY54.5564) |
产品概述
STA8089FGAD is a fully integrated GPS/Galileo/Glonass/Beidou2/QZSS receiver with embedded RF and in-package flash. STA8089FGA belongs to Teseo III family products. The device is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/GLONASS/BeiDou/QZSS). STA8089FGA is compliant with ST Automotive Grade qualification which includes in addition to AEC-Q100 requirements a set of production flow methodologies targeting zero defect per million. The device is backward compatible with STA8088FG, this enables fast customer application migration. The device is offered with a complete GNSS firmware which performs all GNSS operations including tracking, acquisition, navigation and data output with no need of external memories. STA8089FGAD can run also TESEO-DRAW the STMicroelectronics dead reckoning firmware.
- AEC-Q100 qualified and pin to pin compatible with STA8088FG
- Single die standalone receiver embedding RF Front-End and low noise amplifier
- Indoor sensitivity (tracking mode) is -162dBm
- Fast TTFF < 1s in hot start and 30s in cold start
- High performance ARM946 MCU (up to 196MHz)
- 256Kbyte embedded SRAM, in-package SQI flash memory (16Mbits)
- Real Time Clock (RTC) circuit, 32bit Watch-dog timer, 3 UARTs
- 1 I2C host interface, 1 synchronous serial port (SSP, Motorola-SPI supported)
- USB2.0 full speed (12MHz) with integrated physical layer transceiver
- 2 Controller Area Network (CAN) and 2 channels ADC (10bits)
技术规格
CAN
发送器
-
1.32V
VFQFPN
VFQFPN
-
-
85°C
-
-
-
1.08V
12Mbps
196MHz
56引脚
I2C, SPI, SQI, UART
-40°C
-162dBm
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书