打印页面
已停产
产品概述
The SA630D/01,112 is a single-pole double-throw (SPDT) Switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC to 1GHz from one 50Ohm channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1). The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this device a suitable replacement for PIN diodes.
- Low through loss
- Unused input is terminated internally in 50Ω
- Excellent overload capability
- low DC power
- Fast switching
- Good isolation
- Low distortion
- Bidirectional operation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
最低频率
0Hz
最高频率
1GHz
封装类型
SOIC
电源电压最小值
3V
针脚数
8引脚
工作温度最小值
-40°C
插入损耗类型
1dB
三阶截获点 IIP3 类型
33dBm
射频开关配置
单刀双掷开关
频率响应 RF 最小值
0Hz
频率响应 RF 最大值
1GHz
IC 外壳 / 封装
SOIC
电源电压最大值
5.5V
工作温度最高值
85°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000256