打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,501.710 (CNY1,696.9323) |
包装规格:每个
最低: 1
多件: 1
CNY1,501.71 (CNY1,696.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RF SOLUTIONS
制造商产品编号RIOT-RX-8R4
库存编号4070647
技术数据表
远程控制类型接收器
通道数4通道
频率868MHz
范围/量程16km
产品范围-
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
Supplied ready to deploy, this versatile Wireless Switching Control Receiver is designed for many industrial applications. Housed in a rugged IP68 enclosure, it has 4 changeover relay outputs. Using the ‘easy-learn’ process, each output can be controlled from one or many switches from one or many transmitters.
- Suitable for lighting, motors, pumps and industrial machinery
- RF and Wi-Fi (App) Control
- Smartphone App control (From anywhere)
- Operating Range: Upto 2Km (FM), Upto 16Km (LoRa) and Upto 100m (Wi-Fi)
- 4 Channels Each Rated 1KW
- Easy Connections Via Screw Terminals
- Relay Changeover Contacts
- Outputs can operate in: Momentary, Latching or Timed
- Power Supply either: 12-32V DC / AC or 110 - 230V AC
- Signal Strength LED Indication
- Learns up to 128 Transmitters
- Transmits Acknowledge signal back to Transmitter / App
- IP68 Waterproof Enclosure
- Snubber Network for each relay
技术规格
远程控制类型
接收器
频率
868MHz
产品范围
-
通道数
4通道
范围/量程
16km
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.15