需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY122.170 (CNY138.0521) |
| 10+ | CNY96.630 (CNY109.1919) |
| 25+ | CNY95.590 (CNY108.0167) |
| 50+ | CNY94.550 (CNY106.8415) |
| 100+ | CNY93.500 (CNY105.655) |
产品概述
The INA103KP is a very low noise low distortion monolithic Instrumentation Amplifier for use with differential receivers. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response. It is ideal for low-level audio signals such as balanced low-impedance microphones. The INA103 provides near-theoretical limit noise performance for 200W source impedances. Many industrial applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. Its balanced input, low noise and low distortion provide superior performance compared to transformer-coupled microphone amplifier used in professional audio equipment. The INA103’s wide supply voltage (±9 to ±25V) and high output current drive allow its use in high-level audio stages as well. A copper lead frame in the plastic DIP assures excellent thermal performance.
- Built-in gain setting resistors
- 1nV/√Hz Low noise
- 0.0009% at 1kHz, G=100 Low THD+N
- Green product and no Sb/Br
技术规格
1放大器
15V/µs
± 9V 至 ± 25V
16引脚
低失真,低噪音
0°C
-
-
-
15V/µs
DIP
30µV
6MHz
DIP
125dB
通孔安装
70°C
-
No SVHC (27-Jun-2018)
1个放大器
6MHz
单端
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书