有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY121.730 (CNY137.5549) |
| 10+ | CNY108.800 (CNY122.944) |
| 25+ | CNY104.420 (CNY117.9946) |
| 50+ | CNY95.960 (CNY108.4348) |
| 100+ | CNY87.400 (CNY98.762) |
产品信息
产品概述
The LOG101AIDE4 is a versatile Amplifier IC that computes the logarithm or log ratio of an input current relative to a reference current. The LOG101 is tested over a wide dynamic range of input signals. In log ratio applications, a signal current can come from a photodiode and a reference current from a resistor in series with a precision external reference. The output signal at VOUT is trimmed to 1V per decade of input current allowing seven decades of input current dynamic range. Low DC offset voltage and temperature drift allow accurate measurement of low-level signals over a wide environmental temperature range.
- Easy-to-use complete core function
- 0.01% FSO over 5 decades High accuracy
- 1mA Low quiescent current
- Green product and no Sb/Br
技术规格
2放大器
1V / Decade
SOIC
± 4.5V 至 ± 18V
表面安装
85°C
MSL 3 - 168小时
SOIC
7.5 Decades
110µs
8引脚
1.5mV
-40°C
-
No SVHC (27-Jun-2018)
2个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书