需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY20.570 (CNY23.2441) |
| 25+ | CNY20.500 (CNY23.165) |
| 50+ | CNY20.420 (CNY23.0746) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY20.260 (CNY22.8938) |
| 500+ | CNY20.180 (CNY22.8034) |
| 1000+ | CNY20.100 (CNY22.713) |
产品信息
产品概述
The DAC0800LCN/NOPB is a 8-bit monolithic high-speed current-output Digital-to-Analog Converter (DAC). It features high compliance complementary current outputs to allow differential output voltages of 20Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over-temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5V to ±18V power supply range and power consumption at only 33mW with ±5V supplies is independent of logic input levels.
- Green product
- Fast settling output current
- Nonlinearity over-temperature
- Full scale current drift
- High output compliance
- Complementary current outputs
- Interface directly with TTL, CMOS, PMOS and others
- 2 Quadrant wide range multiplying capability
- Wide power supply range
- Low power consumption
警告
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
8bit
CMOS, 并行, TTL
4.5V
DIP
电流
DIP
通孔安装
70°C
-
并行口
18V
± 4.5V 至 ± 18V
1放大器
并行
16引脚
0°C
Single 8-Bit Current Output DACs
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书