需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY567.760 (CNY641.5688) |
| 5+ | CNY519.830 (CNY587.4079) |
| 10+ | CNY471.890 (CNY533.2357) |
| 25+ | CNY465.610 (CNY526.1393) |
产品信息
产品概述
HA5351IBZ 51 is a fast acquisition, wide bandwidth sample and hold amplifier, built with the Intersil HBC-10 BiCMOS process. This sample and hold amplifier offers a combination of desirable features; fast acquisition time (70ns to 0.01% maximum), excellent DC precision and extremely low power dissipation, making it ideal for use in systems that sample multiple signals and require low power. The HA5351 is in an open loop configuration with fully differential inputs providing flexibility for user defined feedback. In unity gain the HA5351 is completely self-contained and requires no external components. The on-chip 15pF hold capacitor is completely isolated to minimizing droop rate and reducing sensitivity to pedestal error. The HA5351 is available in 8 lead SOIC package for minimizing board space and ease of layout. Typical applications include synchronous sampling, wide bandwidth A/D conversion, deglitching, peak detection and high speed DC restore.
- 64ns sample and hold amplifier
- Low offset error of ±2mV (max)
- Low pedestal error of ±10mV (max)
- Low droop rate of 2µV/µs (max)
- Fully differential inputs
- On chip hold capacitor
- 40MHz wide unity gain bandwidth
- Temperature range from- 40°C to 85°C
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
1个放大器
64ns
SOIC
± 5V
-40°C
-
No SVHC (21-Jan-2025)
40MHz
2mV
8引脚
50ns
85°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书