需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.940 (CNY20.2722) |
| 10+ | CNY17.490 (CNY19.7637) |
| 25+ | CNY17.030 (CNY19.2439) |
| 50+ | CNY16.580 (CNY18.7354) |
| 100+ | CNY16.120 (CNY18.2156) |
| 250+ | CNY15.670 (CNY17.7071) |
| 500+ | CNY15.210 (CNY17.1873) |
| 1000+ | CNY14.750 (CNY16.6675) |
产品概述
The LF398N/NOPB is a monolithic Sample-and-Hold Circuit uses BI-FET technology to obtain ultrahigh DC accuracy with fast acquisition of signal and low droop rate. Operating as unity-gain follower, DC gain accuracy is 0.002% typical and acquisition time is as low as 6µs to 0.01%. A bipolar input stage is used to achieve low offset voltage and wide bandwidth. Input offset adjust is accomplished with a single pin and does not degrade input offset drift. The wide bandwidth allows the LF198-N to be included inside the feedback loop of 1MHz operational amplifiers without having stability problems. Input impedance of 10¹⁰Ω allows high-source impedances to be used without degrading accuracy. P-channel junction FETs are combined with bipolar devices in the output amplifier to give droop rates as low as 5mV/minute with a 1µF hold capacitor. The JFETs have much lower noise than MOS devices used in previous designs and do not exhibit high temperature instabilities.
- Low input offset
- Low output noise in hold mode
- Input characteristics do not change during hold mode
- High supply rejection ratio in sample or hold
- Wide bandwidth
- Logic input compatible with TTL, PMOS and CMOS
- 0.5mV Typical hold step at 0.01µF
- 0.002% Gain accuracy
- 500mW Power dissipation
- ±15V Supply voltage
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
1个放大器
20µs
DIP
± 5V 至 ± 18V
0°C
-
No SVHC (27-Jun-2018)
1MHz
2mV
8引脚
-
70°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书