需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 100+ | CNY5.200 (CNY5.876) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.530 (CNY5.1189) |
| 2500+ | CNY4.360 (CNY4.9268) |
产品信息
产品概述
The TPD12S016RKTR is a single-chip High Definition Multimedia Interface (HDMI) device with auto-direction sensing I²C voltage level shift buffers, a load switch and integrated low capacitance high-speed electrostatic discharge (ESD) transient voltage suppression protection diodes. A 55mA current limited 5V output (5V_OUT) sources the HDMI power line. The control of 5V_OUT and the hot plug detect circuitry is independent of the LS_OE control signal and is controlled by the CT_HPD pin, which enables the detection scheme (5V_OUT and HPD) to be active before enabling the HDMI link. The SDA, SCL and CEC lines pull up to VCCA on the A side. On the B side, the CEC_B pin pulls up to an internal 3.3V supply rail, SCL_B and SDA_B each pull up to the 5V rail (5V_OUT). The SCL and SDA pins meet the I²C specification and drive up to 750pF capacitive loads, exceeding the HDMI 1.4 specifications.
- Conforms to HDMI compliance tests without any external components
- Supports HDMI 1.4 data rate
- Matches class D and class C pin mapping
- On-chip load switch with 55mA current limit at the HDMI 5V_OUT pin
- Back-drive protection on HDMI connector side ports
- Integrated pull-up and pull-down resistors per HDMI specification
- ±8kV Contact discharge
- Green product and no Sb/Br
技术规格
HDMI
HDMI
1.1V
UQFN
-40°C
-
-
HDMI I2C 电平转换缓冲器
UQFN
5.5V
24引脚
85°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书