产品概述
The ISO7831FDWWR from Texas Instruments is a high immunity, 5.7KVrms, high performance, 8000VPK reinforced triple 2/1 digital isolator in 16 pin WSOIC package. This device has reinforced isolation certifications according to VDE, CSA, TUV and CQC. It provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide insulation barrier. It comes with enable pins which can be used to put respective outputs in high impedance for multi-master driving applications and to reduce power consumption. If input power or signal is lost, the default output is low for ISO7831F device. Used in conjunction with isolated power supplies, it helps prevent noise currents on a data bus or other circuits from entering local ground and interfering with or damaging sensitive circuitry. It is used in power supplies, solar inverters & hybrid electric vehicles.
- Signalling rate up to 100Mbps
- Wide supply voltage range from 2.25V to 5.5V
- Low power consumption of 1.7mA per channel at 1Mbps
- Low propagation delay of 11ns (5V supplies)
- Robust electromagnetic compatibility (EMC), system level ESD, EFT and surge immunity
- Low emissions, isolation barrier life of greater than 40 years
- Two forward and one reverse direction channels
- 2.25V to 5.5V level translation
- Industry leading CMTI (min) of ±100KV/μs
- Operating temperature range from -55°C to 125°C
警告
This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
技术规格
3放大器
2.25V
5.5V
16引脚
100Mbps
CMOS / LVCMOS
电容性
-55°C
-
-
3通道
11ns
WSOIC
WSOIC
CMOS / LVCMOS
数字隔离器
5.7kV
125°C
-
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书