有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 100+ | CNY36.520 (CNY41.2676) |
| 250+ | CNY35.210 (CNY39.7873) |
| 500+ | CNY34.160 (CNY38.6008) |
产品概述
The SN75HVD12DR is a 3.3V Differential Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. The device is designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA-485-A and ISO 8482:1993. These differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The drivers and receivers have active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver.
- Bus-pin ESD protection exceeds 16kV HBM
- 1/8 Unit-load
- Bus-pin short-circuit protection
- 1µA Typical low-current standby mode
- Open-circuit idle-bus and shorted-bus failsafe receiver
- Thermal shutdown protection
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
RS485接收器
1Receivers
1
半双工
3V
SOIC
8引脚
±16 kV (HBM)
0°C
-
-
差分收发器
RS485
1驱动器
1Mbps
3.6V
SOIC
256
空闲、开路、短路
70°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书