需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 复卷 | 1 | CNY11.290 | CNY11.29 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.290 (CNY12.7577) |
| 10+ | CNY7.460 (CNY8.4298) |
| 50+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY6.630 (CNY7.4919) |
| 250+ | CNY6.220 (CNY7.0286) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 2500+ | CNY5.430 (CNY6.1359) |
产品概述
The SN75176AD differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11. The SN75176AD combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be externally connected together to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.
- Meets or exceeds the requirements of ANSI Standards EIA/TIA-422-B and ITU Recommendation V.11
- Designed for multipoint transmission on long bus lines in noisy environments
- 3 state driver and receiver outputs
- Individual driver and receiver enables
- Wide positive and negative input/output bus voltage ranges
- Thermal shutdown protection
- Driver positive and negative current limiting
技术规格
RS422接收器
1Receivers
1驱动器
半双工
4.75V
5.25V
8引脚
-
0°C
-
-
No SVHC (27-Jun-2018)
线路
RS422
1
10Mbps
SOIC
SOIC
32
-
70°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书