打印页面
不再進貨
产品概述
The SN74LS283N is a 4-bit Binary Full Adder with fast carry performs the addition of two 4-bit binary words. The sum (Σ) outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. This adder features full internal look-ahead across all four bits generating the carry term in 10ns typically. This capability provides the system designer with partial look-ahead performance at the economy. The adder logic, including the carry, is implemented in its true form. End around carry can be accomplished without the need for logic or level inversion.
- Full-carry look-ahead across the four bits
- Systems achieve partial look-ahead performance with the economy of ripple carry
- Supply voltage and ground on corner pins to simplify p-c board layout
技术规格
逻辑系列/标号
74LS283
电源电压最大值
5.25V
输入电压最大值
2V
传播延迟时间
16ns
IC 外壳 / 封装
DIP
逻辑芯片系列
74LS
工作温度最小值
0°C
产品范围
-
电源电压最小值
4.75V
输入电压最小值
800mV
批头数量
4位
封装类型
DIP
针脚数
16引脚
逻辑芯片标号
74283
工作温度最高值
70°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.004536