有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY12.640 (CNY14.2832) |
10+ | CNY12.550 (CNY14.1815) |
25+ | CNY12.460 (CNY14.0798) |
50+ | CNY12.370 (CNY13.9781) |
100+ | CNY12.280 (CNY13.8764) |
250+ | CNY12.180 (CNY13.7634) |
500+ | CNY12.090 (CNY13.6617) |
1000+ | CNY12.000 (CNY13.560) |
产品概述
The CD40103BE is a 8-stage 8-bit presettable CMOS Binary Synchronous Down Counter with a single output which is active when the internal count is zero. It has control inputs for enabling or disabling the clock, for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. All control inputs and the carry-out/zero-defect output is active-low logic. In normal operation, the counter is decremented by one count on each positive transition of the CLOCK. Counting is inhibited when the carry-in/counter enable (CI/CE\) input is high. The carry-out/zero-defect (CO/ZD\) output goes low when the count reaches zero if the CI/CE\ input is low and remains low for one full clock period. When the synchronous preset-enable (SPE\) input is low, data at the JAM input is clocked input the counter on the next positive clock transition regardless of the state of the CI/CE\ input.
- Synchronous or asynchronous preset
- Cascadable
- 100% Tested for quiescent current at 20V
- Standardized symmetrical output characteristics
技术规格
CD40103
4.8MHz
DIP
16引脚
18V
40103
125°C
二进制、向下
255
DIP
3V
CD4000
-55°C
CD4000 LOGIC
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书