1,000 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY7.700 (CNY8.701) |
10+ | CNY5.010 (CNY5.6613) |
50+ | CNY4.720 (CNY5.3336) |
100+ | CNY4.420 (CNY4.9946) |
250+ | CNY4.390 (CNY4.9607) |
500+ | CNY4.350 (CNY4.9155) |
1000+ | CNY4.320 (CNY4.8816) |
2500+ | CNY4.280 (CNY4.8364) |
产品信息
产品概述
The CD4018BE is a CMOS Pre-settable divide-by-N Counter consists of 5 Johnson-counter stages, buffered Q outputs from each stage and counter pre-set control gating. CLOCK, RESET, DATA, PRESET ENABLE and 5 individual JAM inputs are provided. Divide by 10, 8, 6, 4 or 2 counter configurations can be implemented by feeding the Q\5, Q\4, Q\3, Q\2, Q\1 signals respectively, back to the DATA input. Divide-by functions greater than 10 can be achieved by use of multiple CD4018B units. The counter is advanced one count at the positive clock-signal transition. Schmitt Trigger action on the clock line permits unlimited clock rise and fall times. A high RESET signal clears the counter to an all-zero condition. A high PRESET-ENABLE signal allows information on the JAM inputs to pre-set the counter. Anti-lock gating is provided to assure the proper counting sequence.
- Fully static operation
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
技术规格
CD4018
8.5MHz
DIP
16引脚
18V
4018
125°C
-
可预设定
31
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书