需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.190 (CNY16.0347) |
| 10+ | CNY13.750 (CNY15.5375) |
| 25+ | CNY13.310 (CNY15.0403) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.440 (CNY14.0572) |
| 250+ | CNY12.000 (CNY13.560) |
| 500+ | CNY11.710 (CNY13.2323) |
产品信息
产品概述
The CD4033BE is a CMOS Decade Counter/Divider with decoded 7-segment display outputs and ripple blanking. It consists of a 5-stage Johnson decade counter and an output decoder which converts the Johnson code to a 7-segment decoded output for driving one stage in a numerical display. It is particularly advantageous in display applications where low power dissipation is important. Inputs common to both types are clock, reset and clock inhibit, common outputs are carry out and the seven decoded outputs (a, b, c, d, e, f, g). Signals peculiar to the CD4033B are ripple-blanking input and lamp test input and a ripple-blanking output. A high reset signal clears the decade counter to its zero count. The counter is advanced one count at the positive clock signal transition if the clock inhibit signal is low.
- Counter and 7-segment decoding in one package
- Easily interfaced with 7-segment display types
- 100% Tested for quiescent current at 20V
- Standardized symmetrical output characteristics
- Schmitt-triggered clock inputs
技术规格
CD4033
16MHz
DIP
16引脚
18V
4033
125°C
-
十进位/除法器
10
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书