产品概述
The SN74LS155AN is a monolithic Transistor-Transistor-Logic (TTL) Circuit features dual 1-line-to-4-line demultiplexer with individual strobes and common binary-address inputs. When both sections are enabled by the strobes, the common binary-address inputs sequentially select and route associated input data to the appropriate output of each section. The individual strobes permit activating or inhibiting each of the 4-bit sections as desired. Data applied to input 1C is inverted at its outputs and data applied at 2C\ is not inverted through its outputs. The inverter following the 1C data input permits use as a 3-to-8-line decoder or 1-to-8-line demultiplexer without external gating. Input clamping diodes are provided on all of these circuits to minimize transmission-line effects and simplify system design.
- Individual strobes simplify cascading for decoding or demultiplexing larger words
- Input clamping diodes simplify system design
- 7V Input voltage
- 2V High-level input voltage
- 0.8V Low-level input voltage
技术规格
74LS155
-
4.75V
DIP
16引脚
74155
70°C
-
解码器/信号分离器
2:4
5.25V
DIP
74LS
0°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书