C8051 Family C8051F12x Series Microcontrollers 8位微控制器:
找到 6 件产品C8051 Family C8051F12x Series Microcontrollers 8-bit Microcontrollers
The C8051F12x family of precision analog 8-bit microcontroller (MCU) devices includes the fastest 8-bit CPU on the market - up to 100 MIPS; 10-bit or 12-bit ADC options are available; and up to 128 kB of on-chip Flash with 8 kB of RAM. All analog and digital peripherals are enabled/disabled and configured by user firmware.
- 8052 Core, Clocked Upto 100MHz
- FLASH: Upto 128KB, RAM: Upto 8448B
- Interfaces: SPI, SMBus/I2C, Upto 2x UART
- Upto 8 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC (C8051F12x only)
- Precision VDD Monitor/Brown-Out Detector
- 2x Analog Comparators
- Upto 5x general purpose 16-Bit Timers
- Applications: Home automation and household appliances, Motor Drive & Control, Lighting.
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY337.040 (CNY380.8552)5+ CNY310.130 (CNY350.4469)10+ CNY283.210 (CNY320.0273)25+ CNY250.510 (CNY283.0763)50+ CNY244.070 (CNY275.7991) | 合计:CNY337.04 最少:1 / 多个:1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100引脚 | TQFP | 64输入 | I2C, SPI, UART | 8.25KB | 16放大器 | 8位,12位 | 3V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F12x | |||||
每个 | 1+ CNY337.230 (CNY381.0699)5+ CNY293.240 (CNY331.3612)10+ CNY270.460 (CNY305.6198)25+ CNY257.910 (CNY291.4383)50+ CNY246.940 (CNY279.0422) | 合计:CNY337.23 最少:1 / 多个:1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 64引脚 | TQFP | 32输入 | I2C, SPI, UART | 8KB | 16放大器 | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F12x | |||||
每个 | 1+ CNY304.840 (CNY344.4692)5+ CNY280.260 (CNY316.6938)10+ CNY255.670 (CNY288.9071)25+ CNY225.450 (CNY254.7585)50+ CNY218.890 (CNY247.3457) | 合计:CNY304.84 最少:1 / 多个:1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | 128KB | 100引脚 | TQFP | 64输入 | I2C, SPI, UART | 8.25KB | 16放大器 | 8位,12位 | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F12x | |||||
每个 | 1+ CNY320.450 (CNY362.1085)5+ CNY294.720 (CNY333.0336)10+ CNY268.990 (CNY303.9587)25+ CNY237.470 (CNY268.3411)50+ CNY232.280 (CNY262.4764) | 合计:CNY320.45 最少:1 / 多个:1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100引脚 | TQFP | 64输入 | I2C, SPI, UART | 8.25KB | 16放大器 | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F12x | |||||
单件(切割供应) 切割卷带 | 1+ CNY333.230 (CNY376.5499)5+ CNY306.550 (CNY346.4015)10+ CNY279.860 (CNY316.2418)25+ CNY264.240 (CNY298.5912)50+ CNY246.180 (CNY278.1834) | 合计:CNY333.23 最少:1 / 多个:1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 64引脚 | TQFP | 32输入 | I2C, SPI, UART | 8KB | 16放大器 | 8位,12位 | 3V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F12x | |||||
单件(切割供应) 切割卷带 | 1+ CNY353.330 (CNY399.2629)5+ CNY330.120 (CNY373.0356)10+ CNY306.900 (CNY346.797)25+ CNY294.490 (CNY332.7737)50+ CNY269.140 (CNY304.1282) | 合计:CNY353.33 最少:1 / 多个:1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100引脚 | TQFP | 64输入 | I2C, SPI, UART | 8KB | 16放大器 | 8位,12位 | 3V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F12x | |||||