需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55.990 (CNY63.2687) |
| 10+ | CNY43.330 (CNY48.9629) |
| 25+ | CNY40.150 (CNY45.3695) |
| 50+ | CNY38.380 (CNY43.3694) |
| 100+ | CNY36.610 (CNY41.3693) |
| 250+ | CNY34.010 (CNY38.4313) |
| 500+ | CNY33.580 (CNY37.9454) |
| 1000+ | CNY33.140 (CNY37.4482) |
产品信息
产品概述
The MSP430F425AIPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter, liquid crystal display driver, a hardware multiplier, an integrated differential programmable gain amplifier input stage and 14 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- Frequency-locked loop, FLL+
- 16-bit RISC architecture, 125ns instruction cycle time
- Three independent 16-bit sigma-delta A/D Converters with differential PGA inputs
- 16-bit Timer_A with 3 Capture/Compare registers
- Integrated LCD driver for 128 segments
- Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
- Brownout detector
- Supply voltage supervisor/monitor with programmable level detection
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader in flash devices
- 400µA at 1MHz, 3V Active mode (AM) power consumption
技术规格
MSP430 Family MSP430F4x Series Microcontrollers
16位
16KB
LQFP
SPI, UART
-
1.8V
-40°C
表面安装
MSP430
MSL 3 - 168小时
MSP430
8MHz
64引脚
14输入
512Byte
16Bit
3.6V
85°C
MSP430F4x
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书