有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY120.350 (CNY135.9955) |
| 10+ | CNY95.200 (CNY107.576) |
| 25+ | CNY88.900 (CNY100.457) |
| 50+ | CNY85.450 (CNY96.5585) |
| 100+ | CNY81.990 (CNY92.6487) |
| 250+ | CNY80.360 (CNY90.8068) |
产品信息
产品概述
The MCF51MM256CLK is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller based on V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device provides ultra low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy. The device features 256kB flash memory, 32kB SRAM, 2 General purpose opamps, 2 Transimpedance amplifiers, 16-bit SAR high resolution analog-to-digital converter(ADC), analog comparator with 5-bit digital-to-analog converter (DAC), Internal voltage reference and USB - device/host/on-the-go controller.
- 32-Bit ColdFire V1 CPU
- Two ultra-low power stop modes
- Time of day (TOD)
- Ultra-low power external oscillator
- Loop-control pierce oscillator - 32.768kHz crystal
- Oscillator for high frequency crystal input for MCG reference - (XOSC2)
- Multipurpose clock generator (MCG)
- Watchdog computer operating properly (COP)
- Low-voltage detection
- Illegal opcode and illegal address detection with reset
- Flash block protection
- Hardware CRC to support fast cyclic redundancy checks
- Integrated ColdFire DEBUG_Rev_B+ interface
- Real-time debug with 6 hardware breakpoints
- On-chip trace buffer provides programmable start/stop recording conditions
- Voltage reference output (VREFO)
- Dedicated infrared output pin (IRO)
- 16 KBI pins with selectable polarity
- 16 pins of Rapid general purpose I/O (RGPIO)
- Programmable delay block with 16-bit counter and modulus and prescale
- Multi-function external bus interface with user
- Carrier modulator timer
技术规格
Coldfire V1 Family MCF51MM Series Microcontrollers
32位
256KB
LQFP
I2C, SCI, SPI, USB
8放大器
1.8V
-40°C
表面安装
MCF51MM
MSL 3 - 168小时
ColdFire v1
50MHz
80引脚
47输入
32KB
16Bit
3.6V
105°C
ColdFire V1
-
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书