需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY251.250 (CNY283.9125) |
| 5+ | CNY227.490 (CNY257.0637) |
| 10+ | CNY203.730 (CNY230.2149) |
| 25+ | CNY182.190 (CNY205.8747) |
| 50+ | CNY176.710 (CNY199.6823) |
产品信息
产品概述
SERC816 is a SERCOS interface controller. It is an integrated circuit for SERCOS interface communication systems. The SERCOS interface is a digital interface for communication between systems that have to exchange information cyclically at short, fixed intervals (62.5s to 65ms). It is appropriate for the synchronous operation of distributed control or test equipment (e.g. connection between drives and numeric control). A SERCOS interface communication system consists of one host and several servers. It is connected by a fibre optical ring. This ring starts and ends at the host. The server regenerate and repeat their received data or send their own telegrams. The optical fibre assures a reliable high-speed data transmission with excellent noise immunity. The SERCOS interface controller contains all the hardware-related functions of the SERCOS interface and considerably reduces the hardware costs and the computing time requirements of the microprocessor.
- Real time communication for industrial control systems, dual port RAM with 2048 word 16bit
- 8/16bit bus interface, intel and Motorola control signals
- Data communications via optical fibre rings, RS 485 rings and RS 485 busses
- Maximum transmission rate of 16Mbaud with internal clock recovery, full duplex operation
- Modulation of power of optical transmitter diode, synchronization by external signal
- Timing control signals, automatic service channel transmission
- Watchdog to monitor software and external synchronization signals
- Compatible mode to SERCON410B SERCOS interface controller
- 100-pin plastic flat-pack casing
- Operating temperature rating range from -40 to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
串行
4.75V
QFP
-40°C
-
MSL 3 - 168小时
SERCOS接口通信系统
5.25V
100引脚
85°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书