打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY70.330 (CNY79.4729) |
包装规格:每个
最低: 1
多件: 1
CNY70.33 (CNY79.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MT25QU256ABA8E12-1SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- 1.7V to 2V operating voltage
- 256Mb (32Mb) density, 1die/1 S# stack
- 2nd generation, RESET# and HOLD# pin configuration
- 64Kb sectors, 4Kb and 32Kb subsectors, standard default security
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Execute-in-place (XIP), program/erase suspend operations
- Volatile and non-volatile configuration settings, software reset
- Volatile and non-volatile locking and software write protection for each 64Kb sector
- Non-volatile configuration locking, password protection
- Industrial operating temperature range from -40°C to +85°C, package style is 24-ball T-PBGA
技术规格
闪存类型
串行NOR
记忆配置
64M x 4位
IC 外壳 / 封装
TBGA
时钟频率最大值
166MHz
电源电压最小值
1.7V
额定电源电压
1.8V
工作温度最小值
-40°C
产品范围
1.7V-2V Serial NOR Flash Memories
存储密度
256Mbit
接口
SPI
针脚数
24引脚
存取时间
-
电源电压最大值
2V
芯片安装
表面安装
工作温度最高值
85°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.004536