产品概述
The ISO7221ADR is a dual-channel Digital Isolator to facilitate PCB layout, the channels are oriented in the same direction. It has a logic input and output buffer separated by TI's silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000 VPK per VDE. Used in conjunction with isolated power supplies, this device block high voltage and isolate grounds, as well as prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output.
- 1ns Maximum low channel-to-channel output skew
- 1ns Maximum low pulse-width distortion (PWD)
- 1ns Typical at 150Mbps low jitter content
- 50kV/µs Typical transient immunity
- 4kV ESD Protection
- High electromagnetic immunity (EMI)
- Green product and no Sb/Br
技术规格
2放大器
3V
5.5V
8引脚
1Mbps
CMOS
电容性
-40°C
-
-
2通道
405ns
SOIC
SOIC
TTL
数字隔离器
2.5kV
125°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书