需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY13.420 (CNY15.1646) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.950 (CNY13.5035) |
| 500+ | CNY11.320 (CNY12.7916) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2500+ | CNY10.470 (CNY11.8311) |
产品概述
InnoSwitch™-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10mW no-load to maximize efficiency in standby. Applications include appliance, industrial, utility meter, smart grid, solar inverters and smart lighting.
- 29W at 230VAC ±15%, 20W at 85-484VAC (peak or open frame) output power
- Highly integrated, compact footprint EcoSmart™ energy efficient
- Incorporates flyback controller, 900V MOSFET, secondary side sensing, synch rectification driver
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, independent of transformer design or external components
- <lt/>10mW no-load at 230VAC when supplied by transformer bias winding
- Easily meets all global energy efficiency regulations
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- Primary sensed output OVP, secondary sensed output overshoot clamp, hysteretic thermal shutdown
- UL1577 and TUV (EN60950 and EN62368) approved/EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
技术规格
85VAC
eSOP
20W
隔离式
740µA
表面安装
105°C
-
484VAC
16引脚
反激式
900V
100kHz
-40°C
InnoSwitch-EP Series
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书