需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY101.070 (CNY114.2091) |
| 25+ | CNY95.070 (CNY107.4291) |
| 50+ | CNY88.340 (CNY99.8242) |
| 100+ | CNY82.340 (CNY93.0442) |
产品概述
MASTERGAN1TR is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 150 mΩ and 650 V drain‑source breakdown voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN1TR features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN1TR operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.
- Reverse current capability
- Zero reverse recovery loss
- Dedicated pin for shutdown functionality
- Accurate internal timing match
- 3.3 V to 15V compatible inputs with hysteresis and pull-down
- Overtemperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
技术规格
1放大器
9.5V
10A
-
QFN
非反向
31引脚
-
4.75V
9.5V
-
-
4.75V
半桥
GaN HEMT
-
QFN-EP
QFN
-
-
-
-
MSL 3 - 168小时
No SVHC (25-Jun-2025)
MASTERGAN1TR 的替代之选
找到 1 件产品
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书