需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 2500+ | CNY1.940 (CNY2.1922) |
| 5000+ | CNY1.840 (CNY2.0792) |
产品信息
产品概述
The MP6412 is a load-switch controller used to turn the main-power P-channel MOSFET on and off. The MP6412 has a 2.2V to 12V operating input voltage range. The MP6412 is a space-saving solution for smartphones, tablets and other portable device applications. The MP6412 is equipped with reset and power sequence functions with a factory-programmable delay timer. The reset and power sequence are controlled by the RST0/RST1 and OFF signals. The MP6412 also has a system discharge path, shipping mode and charger insert detection feature.
- Auto 150 ohm output discharge
- Less than 2µA quiescent current
- Less than 1µA shipping mode current
- Factory-fixed reset delay
- ESD HBM 2KV
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
-
-
12V
UTQFN
-40°C
-
MSL 1 -无限制
手机, 便携式/手持设备, 可穿戴设备
2.2V
UTQFN
10引脚
125°C
-
No SVHC (19-Jan-2021)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书