需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.640 (CNY31.2332) |
| 10+ | CNY27.380 (CNY30.9394) |
| 25+ | CNY27.110 (CNY30.6343) |
| 50+ | CNY26.840 (CNY30.3292) |
| 100+ | CNY26.570 (CNY30.0241) |
| 250+ | CNY26.310 (CNY29.7303) |
| 500+ | CNY26.060 (CNY29.4478) |
产品信息
产品概述
The UC3907DW is a Load Share Controller provides all the necessary features to allow multiple-independent-power modules to be paralleled such that each module supplies only its proportionate share to total-load current. This sharing is accomplished by controlling each module's power stage with a command generated from a voltage-feedback amplifier whose reference can be independently adjusted in response to a common-share-bus voltage. The UC3907 controller will reside on the output side of each power module and its overall function is to supply a voltage feedback loop. Either switching or linear designs may be utilized and the control signal may be either directly coupled or isolated though the use of an optocoupler or other isolated medium. Other features are 1.25% accurate reference: a low-loss, fixed-gain current-sense amplifier, a fully differential, high-impedance voltage sensing capability and a status indicator to designate which module is performing as master.
- Fully differential high impedance voltage sensing
- Accurate current amplifier for precise current sharing
- Opto coupler driving capability
- 1.25% Trimmed reference
- Master status indication
技术规格
负载分享控制器
35V
16引脚
70°C
-
No SVHC (27-Jun-2018)
4.5V
SOIC
0°C
-
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书