打印页面
可订购
制造商标准交货时间:15 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY63.210 (CNY71.4273) |
| 5+ | CNY56.740 (CNY64.1162) |
| 10+ | CNY50.260 (CNY56.7938) |
| 20+ | CNY49.260 (CNY55.6638) |
| 50+ | CNY49.020 (CNY55.3926) |
包装规格:每个
最低: 1
多件: 1
CNY63.21 (CNY71.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NKK SWITCHES
制造商产品编号DSBA1H
库存编号1372331
产品范围DS Series
技术数据表
传感器本体材料PBT(聚对苯二甲酸丁二醇酯)
光束角度60°
输出电流20mA
切换电压-
产品范围DS Series
SVHC(高度关注物质)No SVHC (16-Jan-2020)
产品概述
The DSBA1H is a 60° beam angle Tilt Switch with PBT (polybutylene terephthalate) body, glass fibre reinforced polyamide housing and base, tin-plating phosphor bronze right angle PC terminals and ON-OFF status. This DSB series switch is triggered when tilted beyond ±30° of the horizontal. Crimped terminals ensure secure mounting and prevent dislodging during wave soldering. Totally sealed body allows process compatibility for time and money-saving automatic soldering and cleaning.
- Return operating angle
- Internal steel ball movement allows functionality of 360° circumference rotation
- Space saving compact dimensions allow high density mounting
- -25 to 80°C Operating temperature range
- UL94V-0 Flammability rating
警告
Prevent exposure to magnetic fields. Do not install switch near vibration source.
技术规格
传感器本体材料
PBT(聚对苯二甲酸丁二醇酯)
输出电流
20mA
产品范围
DS Series
光束角度
60°
切换电压
-
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):.0009