打印页面
已停产
产品概述
The MPX53DP is a silicon piezoresistive Pressure Sensor provide a very accurate and linear voltage output, directly proportional to the applied pressure. The standard, uncompensated sensor permit manufacturers to design and add their own external temperature compensating and signal conditioning networks. Compensation techniques are simplified because of the predictability of NXPs single element strain gauge design.
- Patented silicon shear stress strain gauge design
- Ratiometric to supply voltage
- Differential and gauge options
- 60mV Span (typical)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
压力类型
差分
敏感性,第V / P
1.2mV/kPa
电源电压最小值
3V
传感器外壳/封装
SIP
封装类型
SIP
精度
-
传感器安装
通孔安装
媒体类型
空气
工作温度最高值
125°C
合规
-
操作压力最小值
0kPa
操作压力最大值
50kPa
电源电压最大值
6V
针脚数
4引脚
传感器输出类型
模拟
压力端口类型
双轴倒钩,同侧
输出接口
-
工作温度最小值
-40°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.012621