需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY128.200 (CNY144.866) |
| 10+ | CNY112.510 (CNY127.1363) |
| 25+ | CNY107.430 (CNY121.3959) |
| 50+ | CNY104.420 (CNY117.9946) |
| 100+ | CNY102.340 (CNY115.6442) |
产品概述
The MPXH6300AC6T1 is a single-port Integrated Pressure Sensor for small engines and fuel injected car engines. The MPXH6300A series sensor integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXH6300A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Delivers high reliability of on-chip integration in a small form factor
- Improved accuracy at high temperature
- Fully calibrated and compensated
- Available in absolute configuration
技术规格
绝对
20kPa
4.74V
SSOP
SSOP
± 1.5°
表面安装
空气
125°C
-
No SVHC (27-Jun-2024)
16.2mV/kPa
304kPa
5.46V
8引脚
模拟
单轴带倒钩
-
-40°C
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书