打印页面
图片仅用于图解说明,详见产品说明。
465 有货
需要更多?
465 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY90.950 (CNY102.7735) |
| 5+ | CNY81.110 (CNY91.6543) |
| 10+ | CNY71.270 (CNY80.5351) |
| 20+ | CNY69.850 (CNY78.9305) |
| 50+ | CNY68.420 (CNY77.3146) |
包装规格:每个
最低: 1
多件: 1
CNY90.95 (CNY102.77 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号59010-1-S-02-A
库存编号1653412
产品范围59010 Series
技术数据表
传感器类型爆竹型簧片传感器
感应范围最大值6.3mm
感应距离 最大6.3mm
传感器安装电缆
电源电流350mA
工作温度最小值-40°C
工作温度最高值85°C
产品范围59010 Series
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
59010-1-S-02-A is a 59010 series sub-miniature firecracker reed sensor has 9mm length x 3mm diameter with a normally open contact. It functions best with the 57020-000 actuator. Non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches. Ideal for battery-powered applications as the contacts do not draw power when in the nonactivated state. Typical applications are position and limit sensing, security system switch, level sensing, linear actuators.
- Magnetically operated proximity sensor
- Compact size, hermetically sealed contacts
- Well suited for usage in high moisture and contaminated environments
- Simple installation and adjustment
- No standby power requirement
- Reed contacts last for millions of operating cycles under microcontroller logic-level loads
- Normally open switch type
- Switching current is 0.35A, switching voltage is 175VDC/140VAC
- Tinned leads terminal, –40°C to +85°C operating temperature rating
- 300mm cable length (30AWG 7/38 PTFE 200ºC MIL-W-16878/6)
注释
57020 Actuator is sold separately.
技术规格
传感器类型
爆竹型簧片传感器
感应距离 最大
6.3mm
电源电流
350mA
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
感应范围最大值
6.3mm
传感器安装
电缆
工作温度最小值
-40°C
产品范围
59010 Series
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.00068