打印页面
图片仅用于图解说明,详见产品说明。
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY140.210 (CNY158.4373) |
| 5+ | CNY122.680 (CNY138.6284) |
包装规格:每个
最低: 1
多件: 1
CNY140.21 (CNY158.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AS5147-TS_EK_AB is an AS5147 adapter board which allows an easy-to-use evaluation of the principle function of the AS5147 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. The PCB can either be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with a NI USB-8451 box and our provided LabVIEW software. P1 has to be populated with a 2x8 pin header and is required for power supply as well as SPI, ABI, UVW/PWM interfaces.
- Relevant signals available on 2.54mm header footprint, can be easily wired to your own application
- Connector JP1 allows to select between 5V or 3.3V operation
内容
AS5147-EK-AB adapter board, AS5000-MD8H-1 diametric magnet.
技术规格
电路板类型
适配器板
应用系统子类型
磁位置传感器
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
使用芯片/模块
AS5147
套件内容
适配器板AS5147-EK-AB,反向磁铁AS5000-MD8H-1
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.016148