需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,801.800 (CNY2,036.034) |
产品信息
产品概述
DK-CH201 is a comprehensive development platform for CH201, a long-range miniature ultrasonic time-of-flight range sensor with a range of up to 5m. The development kit is equipped with an on-board CH201 sensor and up to four external CH201 or CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. The DK-CH201 is designed around SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH201 based solutions. The DK-CH201 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The DK-CH201 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU.
- Ultralow power range sensing
- Accurate range measurement regardless of target size
- Detects objects of any colour, including optically transparent ones
- Immunity to ambient noise
- Works under any lighting condition
- Synchronized multi-sensor operation enables 2D and 3D range sensing
- Wide field of view (FoV)
内容
DK-CH102, Software.
技术规格
开发套件
超声波飞行时间传感器
No SVHC (15-Jun-2015)
CH201
开发套件CH201, 板载嵌入式调试器, SonicLink软件
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书